Filter Your Search
1 - 5 of 5 results
|
KMZ43
Philips Semiconductors
|
Check for Price | No | Transferred | YES | BRIDGE | HYBRID | e0 | 150 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | SOP8,.25 | unknown | |||||||||||||||||
|
KMZ43T/T3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | BRIDGE | HYBRID | 150 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | NXP SEMICONDUCTORS | SOP8,.25 | unknown | |||||||||||||||||||
|
KMZ43T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 3.2 Ω | 60-75mV | 2.6 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | ANALOG VOLTAGE | BRIDGE | 9 V | HYBRID | e4 | 150 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | PLASTIC, SO-8 | unknown | ||||||
|
KMZ43T,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 3.2 Ω | 60-75mV | 2.6 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | ANALOG VOLTAGE | BRIDGE | 9 V | HYBRID | e4 | 150 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | PLASTIC, SO-8 | unknown | SOIC | 8 | SOT96-1 | 8542.39.00.01 | ||
|
KMZ43T
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | BRIDGE | HYBRID | e4 | 150 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | PHILIPS SEMICONDUCTORS | unknown |