Filter Your Search
1 - 10 of 145 results
|
EKMR181VNN182MA30S
Chemi-Con
|
Check for Price | Yes | Active | 1.8 mF | 180 V | 2.47 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -25 °C | 2 | Snap-in | Tin (Sn) | 10 mm | 35 mm | 30 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
EKMR181LCN102MP45S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 mF | 180 V | 2.38 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMR | 105 °C | -25 °C | 2 | Snap-in | 8 mm | 22 mm | 45 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
EKMR181VSN222MR45S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 2.2 mF | 180 V | 3.23 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMR | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 30 mm | 45 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
EKMR181VRD222MA40S
Chemi-Con
|
Check for Price | Yes | Active | 2.2 mF | 180 V | 2.92 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -25 °C | 2 | Snap-in | Tin (Sn) | 35 mm | 40 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
EKMR181VNN681MQ25S
Chemi-Con
|
Check for Price | Yes | Active | 680 µF | 180 V | 1.72 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -25 °C | 2 | Snap-in | Tin (Sn) | 10 mm | 25.4 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
EKMR181LIN102MR25S
Chemi-Con
|
Check for Price | Yes | Active | 1 mF | 180 V | 1.9 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -25 °C | 2 | Snap-in | Tin (Sn) | 30 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
EKMR181LIN222MR45S
Chemi-Con
|
Check for Price | Yes | Active | 2.2 mF | 180 V | 3.23 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -25 °C | 2 | Snap-in | Tin (Sn) | 30 mm | 45 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
EKMR181VNN272MA45S
Chemi-Con
|
Check for Price | Yes | Active | 2.7 mF | 180 V | 3.33 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -25 °C | 2 | Snap-in | Tin (Sn) | 10 mm | 35 mm | 45 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
EKMR181VSN222MR50S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 2.2 mF | 180 V | 3.31 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMR | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 30 mm | 50 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
EKMR181VSN681MQ25S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 680 µF | 180 V | 1.72 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMR | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 25.4 mm | 25 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 |