Filter Your Search
1 - 1 of 1 results
|
KMQ160VS102M22X40T2
Chemi-Con
|
Check for Price | No | No | Active | 1 mF | 160 V | 2.2 A | 20 % | 249 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | 0.15 | e0 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | SNAP-IN | NIPPON CHEMI-CON CORP | RADIAL LEADED | unknown | EAR99 |