Filter Your Search
1 - 2 of 2 results
|
KMM315VN102M35X60T2
United Chemi-Con Inc
|
Check for Price | No | Transferred | 1 mF | 315 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMM(315V) | 105 °C | -25 °C | 2 | Radial | 35 mm | 60 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||
|
KMM315VN102M35X60T2
Chemi-Con
|
Check for Price | No | Active | 1 mF | 315 V | 2.55 A | 20 % | 249 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6837 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 60 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.40 |