Filter Your Search
1 - 2 of 2 results
|
KMM180VR821M35X25T4H
Chemi-Con
|
Check for Price | Active | 820 µF | 180 V | 2.04 A | 20 % | 303 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.952 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 25 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
KMM180VR821M35X25T4
Chemi-Con
|
Check for Price | Active | 820 µF | 180 V | 2.04 A | 20 % | 303 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.952 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 25 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |