Filter Your Search
1 - 1 of 1 results
|
KMH50VS4700M25C
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 50 V | 2.39 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 mA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25.4 mm | 35 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |