Filter Your Search
1 - 2 of 2 results
|
KMD15-1212
TDK-Lambda Corporation
|
$44.5638 | Yes | Transferred | 115 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 2 | NO | YES | ALSO VOUT=-12 VOLT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-PDMA-P9 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | MODULE,9LEAD,2.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45.6 mm | 64 mm | 24 mm | TDK-LAMBDA CORP | , MODULE,9LEAD,2.1 | compliant | EAR99 | TDK | ||
|
KMD15-1212
TDK Corporation
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 2 | NO | NO | ALSO AVAILABLE INPUT DC VOLTAGE: 100-375V; AC NOM INPUT VOLTAGE: 203V | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XDMA-T9 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 45.6 mm | 64 mm | 23.5 mm | TDK CORP | , | unknown | EAR99 | TDK |