Parametric results for: KMC711D3MP2 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: kmc711d3mp2
Select parts from the table below to compare.
Compare
Compare
KMC711D3MP2
Motorola Semiconductor Products
Check for Price Buy Transferred 8 2 MHz 8 MHz 30 NO 5 V MICROCONTROLLER HCMOS NO NO YES YES OTPROM 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T40 Not Qualified 125 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.07 mm MOTOROLA INC DIP, unknown 8542.31.00.01
KMC711D3MP2
Motorola Mobility LLC
Check for Price Buy Transferred 8 2 MHz 8 MHz 30 NO 5 V MICROCONTROLLER HCMOS NO NO YES YES OTPROM 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T40 Not Qualified 125 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.07 mm MOTOROLA INC DIP, unknown 8542.31.00.01 DIP 40
KMC711D3MP2
Freescale Semiconductor
Check for Price Buy Obsolete 8 2 MHz 8 MHz 30 NO 5 V MICROCONTROLLER HCMOS NO NO YES YES OTPROM 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T40 Not Qualified 125 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.07 mm FREESCALE SEMICONDUCTOR INC DIP, unknown 8542.31.00.01 DIP 40 EAR99