Parametric results for: KMBX-SMT-5S-S-30TR under Telecom and Datacom Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: kmbxsmt5ss30tr
Select parts from the table below to compare.
Compare
Compare
KMBX-SMT-5S-S-30TR
Kycon Inc
$2.3306 Active TELECOM AND DATACOM CONNECTOR KMBX-SMT KYCON INC unknown Kycon
KMBX-SMT-5SS-30TR
Kycon Inc
Check for Price Yes Active 5 787.4 µm 1 50 mΩ 1 A FEMALE 5000 Cycles BOARD POLYETHYLENE COPPER ALLOY GOLD (30) OVER NICKEL RIGHT ANGLE USB CONNECTOR SHIELDED 100VAC V NO 100 MΩ 1 POLARIZED HOUSING NO NO e3 NO UL 94V-0 -55 °C 85 °C PEG SOCKET TIN NOT SPECIFIED USB, SER B SQ NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch TIN/NICKEL SURFACE MOUNT 0.154 inch 0.362 inch 0.303 inch KYCON INC compliant ROHS COMPLIANT EAR99 8536.69.40.30
KMBX-SMT5S-S30TRMT
Kycon Inc
Check for Price Yes Active 5 787.4 µm 1 50 mΩ 1 A MALE 5000 Cycles BOARD COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR ROHS COMPLIANT 100VAC V 1 GΩ 1 POLARIZED HOUSING UL -55 °C 85 °C PEG RECEPTACLE NOT APPLICABLE NOT SPECIFIED USB SER A FLAT LOCKING DETENTS ONE RECTANGULAR 30u inch TIN SURFACE MOUNT 0.362 inch 0.303 inch KYCON INC compliant Kycon EAR99 8536.69.40.30
KMBX-SMT-5S-S30TR
Kycon Inc
Check for Price Active TELECOM AND DATACOM CONNECTOR KMBX KYCON INC unknown ROHS COMPLIANT