Filter Your Search
1 - 8 of 8 results
|
KM732V589ALG-13
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 7 ns | CACHE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 500 µA | 3.14 V | 200 µA | 3.6 V | 3.13 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
|
KM732V589AT-15
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 8 ns | CACHE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 3.14 V | 180 µA | 3.6 V | 3.13 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
|
KM732V589ALG-15
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 8 ns | CACHE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 500 µA | 3.14 V | 180 µA | 3.6 V | 3.13 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
|
KM732V589ALT-13
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 7 ns | CACHE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 500 µA | 3.14 V | 200 µA | 3.6 V | 3.13 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
|
KM732V589AG-15
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 8 ns | CACHE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 3.14 V | 180 µA | 3.6 V | 3.13 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
|
KM732V589AG-13
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 7 ns | CACHE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 3.14 V | 200 µA | 3.6 V | 3.13 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
|
KM732V589AT-13
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 7 ns | CACHE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 3.14 V | 200 µA | 3.6 V | 3.13 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
|
KM732V589ALT-15
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 8 ns | CACHE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 500 µA | 3.14 V | 180 µA | 3.6 V | 3.13 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.B | 8542.32.00.41 |