Filter Your Search
1 - 1 of 1 results
|
KM718B86J-8
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 8 ns | CACHE SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 90 mA | 4.75 V | 270 µA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.52 mm | 19.05 mm | 19.05 mm | SAMSUNG SEMICONDUCTOR INC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | 3A991.B.2.A | 8542.32.00.41 |