Parametric results for: KM68V257CJ-17 under SRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
18.4118.4218.4118.41318.41518.41818.42
-
Manufacturer Part Number: km68v257cj17
Select parts from the table below to compare.
Compare
Select Parts Part Number
KM68V257CJ-17000
Samsung Semiconductor
KM68V257CJ-17
Samsung Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Memory IC Type
Additional Feature
I/O Type
Number of Functions Number of Ports Number of Words Code Number of Words Operating Mode
Output Characteristics
Output Enable
Parallel/Serial
Standby Current-Max
Standby Voltage-Min
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Obsolete 262.144 kbit 8 32KX8 3.3 V 17 ns STANDARD SRAM TTL COMPATIBLE INPUT/OUTPUT 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 18.41 mm 7.62 mm SAMSUNG SEMICONDUCTOR INC SOJ SOJ, 28 unknown EAR99 8542.32.00.41
No Obsolete 262.144 kbit 8 32KX8 3.3 V 17 ns STANDARD SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 100 µA 2 V 80 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 18.42 mm 7.62 mm SAMSUNG SEMICONDUCTOR INC SOJ SOJ, SOJ28,.34 28 unknown EAR99 8542.32.00.41
Compare
KM68V257CJ-17000
Samsung Semiconductor
Check for Price Buy Obsolete 262.144 kbit 8 32KX8 3.3 V 17 ns STANDARD SRAM TTL COMPATIBLE INPUT/OUTPUT 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 18.41 mm 7.62 mm SAMSUNG SEMICONDUCTOR INC SOJ SOJ, 28 unknown EAR99 8542.32.00.41
KM68V257CJ-17
Samsung Semiconductor
Check for Price Buy No Obsolete 262.144 kbit 8 32KX8 3.3 V 17 ns STANDARD SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 100 µA 2 V 80 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 18.42 mm 7.62 mm SAMSUNG SEMICONDUCTOR INC SOJ SOJ, SOJ28,.34 28 unknown EAR99 8542.32.00.41