Filter Your Search
1 - 1 of 1 results
|
KM68FU2000AZI-7
Samsung Semiconductor
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | BATTERY BACKUP OPERATION | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1 V | 35 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 940 µm | 8 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA36,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |