Filter Your Search
1 - 3 of 3 results
|
KM68FS1000T-1200
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 120 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, | 32 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
KM68FS1000T-12
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 120 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 µA | 1.5 V | 30 µA | 3.3 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.41 | ||
|
KM68FS1000T-12H
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 120 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1 V | 30 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.41 |