Filter Your Search
1 - 2 of 2 results
|
KM68FR2000T-3000
Samsung Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 2 V | 300 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 1.8 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSSOP, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
KM68FR2000T-30
Samsung Semiconductor
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 2 V | 300 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 1.5 V | 15 µA | 2.7 V | 1.8 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |