Parametric results for: KM684002 under SRAMs

Filter Your Search

1 - 10 of 125 results

|
-
-
-
-
Manufacturer Part Number: km684002
Select parts from the table below to compare.
Compare
Compare
KM684002JI-25
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 5 V 25 ns STANDARD SRAM COMMON 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 4.5 V 160 µA CMOS INDUSTRIAL R-PDSO-J36 Not Qualified e0 3 85 °C -40 °C 36 PLASTIC/EPOXY SOJ SOJ36,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOJ, SOJ36,.44 unknown 3A991.B.2.A 8542.32.00.41
KM684002JI-20
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 5 V 20 ns STANDARD SRAM COMMON 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 4.5 V 170 µA CMOS INDUSTRIAL R-PDSO-J36 Not Qualified e0 3 85 °C -40 °C 36 PLASTIC/EPOXY SOJ SOJ36,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOJ, SOJ36,.44 unknown 3A991.B.2.A 8542.32.00.41
KM684002CIJ-20
Samsung Semiconductor
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 20 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J36 Not Qualified 85 °C -40 °C 36 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 23.5 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ, unknown 3A991.B.2.A 8542.32.00.41 SOJ 36
KM684002CTE-12
Samsung Semiconductor
Check for Price Obsolete SAMSUNG SEMICONDUCTOR INC compliant EAR99 8542.32.00.41
KM684002CTE-15
Samsung Semiconductor
Check for Price Obsolete SAMSUNG SEMICONDUCTOR INC compliant EAR99 8542.32.00.41
KM684002BTI-15
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 5 V 15 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 4.5 V 180 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G36 Not Qualified e0 85 °C -40 °C 36 PLASTIC/EPOXY TSOP TSOP36,.46,40 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1 mm DUAL 1.2 mm 18.41 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC TSOP, TSOP36,.46,40 unknown 3A991.B.2.A 8542.32.00.41 TSOP2 36
KM684002CTI-20
Samsung Semiconductor
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 20 ns STANDARD SRAM COMMON 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 20 mA 4.5 V 185 µA CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL SAMSUNG SEMICONDUCTOR INC TSOP, TSOP44,.46,32 unknown 3A991.B.2.A 8542.32.00.41
KM684002CT-20
Samsung Semiconductor
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 20 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 20 mA 4.5 V 185 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC TSOP2, TSOP44,.46,32 unknown 3A991.B.2.A 8542.32.00.41 TSOP2 44
KM684002CJ-15000
Samsung Semiconductor
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 15 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J36 Not Qualified 70 °C 36 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 23.5 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ, unknown 3A991.B.2.A 8542.32.00.41 SOJ 36
KM684002CJI-10
Samsung Semiconductor
Check for Price Obsolete SAMSUNG SEMICONDUCTOR INC compliant EAR99 8542.32.00.41