Filter Your Search
1 - 6 of 6 results
|
KM681001ASJ-17
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 4.5 V | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.95 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.34 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||
|
KM681001AJ-20
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 | SOJ | 32 | ||||
|
KM681001AJ-15
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 4.5 V | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 | SOJ | 32 | ||||
|
KM681001AJ-17
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 4.5 V | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 | SOJ | 32 | |||
|
KM681001ASJ-15
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 4.5 V | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.95 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.34 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||
|
KM681001ASJ-20
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.95 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.34 | unknown | 3A991.B.2.B | 8542.32.00.41 |