Filter Your Search
1 - 1 of 1 results
|
KM658128AP-10
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | PSEUDO STATIC RAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 3 V | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.41 |