Parametric results for: KM6465BLP-20 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: km6465blp20
Select parts from the table below to compare.
Compare
Compare
KM6465BLP-20
Samsung Semiconductor
Check for Price No No Obsolete 65.536 kbit 4 16KX4 5 V 20 ns STANDARD SRAM COMMON 1 1 16000 16.384 k ASYNCHRONOUS 3-STATE NO PARALLEL 50 µA 2 V 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T22 Not Qualified e0 70 °C 22 PLASTIC/EPOXY DIP DIP22,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 26.745 mm 7.62 mm SAMSUNG SEMICONDUCTOR INC DIP DIP, DIP22,.3 22 unknown EAR99 8542.32.00.41