Filter Your Search
1 - 3 of 3 results
|
KM641001AJ-17
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 17 ns | STANDARD SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 18.42 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ28,.44 | 28 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||
|
KM641001AJ-15000
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 15 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS/3.3V GTL COMPATIBLE I/O | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 18.42 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, | 28 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||
|
KM641001AJ-15
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 15 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS/3.3V GTL COMPATIBLE I/O | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 190 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 18.42 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ28,.44 | 28 | unknown | 3A991.B.2.B | 8542.32.00.41 |