Parametric results for: KM616V4002A under SRAMs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: km616v4002a
Select parts from the table below to compare.
Compare
Compare
KM616V4002AJ-12T
Samsung Semiconductor
Check for Price Obsolete 4.1943 Mbit 16 256KX16 3.3 V 12 ns STANDARD SRAM 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 28.58 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ 0.400 INCH, PLASTIC, SOJ-44 44 unknown 3A991.B.2.A 8542.32.00.41
KM616V4002AJ-20
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 20 ns STANDARD SRAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 3 V 220 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 28.58 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ SOJ, SOJ44,.44 44 unknown 3A991.B.2.A 8542.32.00.41
KM616V4002AJ-15
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 15 ns STANDARD SRAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 3 V 230 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 28.58 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ SOJ, SOJ44,.44 44 unknown 3A991.B.2.A 8542.32.00.41
KM616V4002AJ-12
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 3 V 240 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.76 mm 28.58 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC SOJ SOJ, SOJ44,.44 44 unknown 3A991.B.2.A 8542.32.00.41
KM616V4002AJ-17
Samsung Semiconductor
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 17 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 3 V 195 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC SOJ, SOJ44,.44 unknown 3A991.B.2.A 8542.32.00.41