Parametric results for: KM616V1002CFI-12 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: km616v1002cfi12
Select parts from the table below to compare.
Compare
Compare
KM616V1002CFI-12
Samsung Semiconductor
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 95 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 7 mm 6 mm SAMSUNG SEMICONDUCTOR INC BGA 0.75 MM PITCH, FBGA-48 48 unknown 3A991.B.2.B 8542.32.00.41