Parametric results for: KM6164000BLTI-7L under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: km6164000blti7l
Select parts from the table below to compare.
Compare
Compare
KM6164000BLTI-7L
Samsung Semiconductor
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 5 V 70 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 2 V 130 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm SAMSUNG SEMICONDUCTOR INC TSOP2 TSOP2, TSOP44,.46,32 44 unknown 3A991.B.2.A 8542.32.00.41