Filter Your Search
1 - 10 of 33 results
|
KM48V8104BK-6T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 60 ns | 4096 | EDO DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | NO | 500 µA | 110 µA | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
KM48V8104BK-5T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 50 ns | 4096 | EDO DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | NO | 500 µA | 120 µA | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
KM48V8104BK-5KM
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 50 ns | 4096 | EDO DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | NO | 500 µA | 120 µA | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
KM48V8104BK-45
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 45 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | 500 µA | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | EAR99 | 8542.32.00.02 | SOJ | 32 | |||||
|
KM48V8104BK-L6
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | YES | 300 µA | 110 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | EAR99 | 8542.32.00.02 | SOJ | 32 | ||||
|
KM48V8104BS-6
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | 500 µA | 110 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, TSOP32,.46 | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 32 | |||||
|
KM48V8104BS-4
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 40 ns | 4096 | EDO DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | NO | 500 µA | 140 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP32,.46 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
KM48V8104BS-L5K
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 50 ns | 4096 | EDO DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | YES | 300 µA | 120 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP32,.46 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
KM48V8104BS-L6T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 60 ns | 4096 | EDO DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | YES | 300 µA | 110 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP32,.46 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
KM48V8104BK-L5
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 50 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | YES | 300 µA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | EAR99 | 8542.32.00.02 | SOJ | 32 |