Filter Your Search
1 - 1 of 1 results
![]() |
KM44V1004CT-L6
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSOP2 | TSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | TSOP | TSOP2, TSOP20/26,.36 | 20 | unknown | EAR99 | 8542.32.00.02 |