Filter Your Search
1 - 1 of 1 results
|
KM41C1000CG-6
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 60 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 1 mA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.556 mm | 12.446 mm | 7.366 mm | SAMSUNG SEMICONDUCTOR INC | LCC | QCCJ, LDCC18,.33X.53 | 18 | unknown | EAR99 | 8542.32.00.02 |