Filter Your Search
1 - 2 of 2 results
|
KM416S4020BT-F8K
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 4000000 | 4.1943 M | 3-STATE | 1,2,4,8,FP | 1 mA | 150 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
KM416S4020BT-F8
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 6 ns | 125 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 54 |