Filter Your Search
1 - 2 of 2 results
|
KM4132G512TQ-7
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 6 ns | 143 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 280 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.7X.9 | RECTANGULAR | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | TQFP, TQFP100,.7X.9 | 100 | unknown | EAR99 | 8542.32.00.02 | ||
|
KM4132G512TQ-7/F7
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | TQFP | RECTANGULAR | FLATPACK, THIN PROFILE | YES | GULL WING | 650 µm | QUAD | 1.2 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | TQFP, | 100 | unknown | EAR99 | 8542.32.00.02 |