Filter Your Search
1 - 2 of 2 results
|
KM29N16000TS
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 4K | 2MX8 | 5 V | 45 ns | FLASH | YES | NO | 1 | 512 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 256 words | PARALLEL | 5 V | YES | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, TSOP40/44,.46,32 | unknown | EAR99 | 8542.32.00.51 | ||
|
KM29N16000T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 4K | 2MX8 | 5 V | 45 ns | FLASH | YES | NO | 1 | 512 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 256 words | PARALLEL | 5 V | YES | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, TSOP40/44,.46,32 | unknown | EAR99 | 8542.32.00.51 |