Filter Your Search
1 - 6 of 6 results
|
KM23V64000BT
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 120 ns | MASK ROM | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 50 µA | 40 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP44,.46,32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
KM23V64000BT-10
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 100 ns | MASK ROM | CONFIGURABLE AS 4M X 16 | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, | unknown | EAR99 | 8542.32.00.71 | TSOP2 | 44 | |||||||
|
KM23V64000BTY-12
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 120 ns | MASK ROM | CONFIGURABLE AS 4M X 16 | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 40 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1, | unknown | EAR99 | 8542.32.00.71 | TSOP1 | 48 | |||||||
|
KM23V64000BT-12
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 120 ns | MASK ROM | CONFIGURABLE AS 4M X 16 | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 40 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, | unknown | EAR99 | 8542.32.00.71 | TSOP2 | 44 | |||||||
|
KM23V64000BTY-10
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 100 ns | MASK ROM | CONFIGURABLE AS 4M X 16 | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1, | unknown | EAR99 | 8542.32.00.71 | TSOP1 | 48 | |||||||
|
KM23V64000BTY
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 120 ns | MASK ROM | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 50 µA | 40 µA | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP48,.71,20 | unknown | EAR99 | 8542.32.00.71 |