Parametric results for: KM23V4001 under MASK ROMs

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: km23v4001
Select parts from the table below to compare.
Compare
Compare
KM23V4001B-20
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 200 ns MASK ROM 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 41.91 mm 15.24 mm SAMSUNG SEMICONDUCTOR INC DIP DIP, DIP32,.6 32 unknown EAR99 8542.32.00.71
KM23V4001B-30
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 3 V 300 ns MASK ROM 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 30 µA 3.3 V 2.7 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 41.91 mm 15.24 mm SAMSUNG SEMICONDUCTOR INC DIP DIP, DIP32,.6 32 unknown EAR99 8542.32.00.71
KM23V4001BG-25
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 250 ns MASK ROM 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 20.47 mm 11.43 mm SAMSUNG SEMICONDUCTOR INC SOIC SOP, SOP32,.56 32 unknown EAR99 8542.32.00.71
KM23V4001B-25
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 250 ns MASK ROM 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 41.91 mm 15.24 mm SAMSUNG SEMICONDUCTOR INC DIP DIP, DIP32,.6 32 unknown EAR99 8542.32.00.71
KM23V4001BG-30
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 3 V 300 ns MASK ROM 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 30 µA 3.3 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 20.47 mm 11.43 mm SAMSUNG SEMICONDUCTOR INC SOIC SOP, SOP32,.56 32 unknown EAR99 8542.32.00.71
KM23V4001BG-15
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 150 ns MASK ROM 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 20.47 mm 11.43 mm SAMSUNG SEMICONDUCTOR INC SOIC SOP, SOP32,.56 32 unknown EAR99 8542.32.00.71
KM23V4001BG-20
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 200 ns MASK ROM 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 20.47 mm 11.43 mm SAMSUNG SEMICONDUCTOR INC SOIC SOP, SOP32,.56 32 unknown EAR99 8542.32.00.71
KM23V4001B-15
Samsung Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 150 ns MASK ROM 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 41.91 mm 15.24 mm SAMSUNG SEMICONDUCTOR INC DIP DIP, DIP32,.6 32 unknown EAR99 8542.32.00.71