Filter Your Search
1 - 1 of 1 results
|
KM23C32120A-15
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 150 ns | MASK ROM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 50 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.25 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP42,.6 | 42 | unknown | EAR99 | 8542.32.00.71 |