Filter Your Search
1 - 1 of 1 results
|
KM23C16205DSG-10
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 100 ns | MASK ROM | CONFIGURABLE AS 512K X 32; WITH PAGE MODE FUNCTION; PAGE MODE ACCESS TIME 30NS | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G70 | Not Qualified | e0 | 70 °C | 70 | PLASTIC/EPOXY | SSOP | SOP70,.63,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 3.1 mm | 28.57 mm | 12.7 mm | SAMSUNG SEMICONDUCTOR INC | SSOP | SSOP, SOP70,.63,32 | 70 | unknown | EAR99 | 8542.32.00.71 |