Filter Your Search
1 - 4 of 4 results
|
KM1101RRWCB
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE | 11.56 mm | 9.86 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
KM1101RRWCBE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 10000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE | 11.56 mm | 9.86 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | |||
|
KM1101RRWCBE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE | 11.56 mm | 9.86 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
KM1101RRWCB
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 10000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE | 11.56 mm | 9.86 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 |