Filter Your Search
1 - 2 of 2 results
|
KM1101RR02QE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 250 mA | 125 V | 10000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | 0.25A@125VAC | 0.25A@125VDC | 250 mA | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 11.56 mm | 9.86 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | ||||||||||||||||||||
|
KM1101RR02QE
C&K
|
Check for Price | Yes | Yes | Active | 250 mA | 125 V | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | MINIATURE SWITCH | PLUNGER | PANEL MOUNTABLE | 0.25A@125VAC | 0.25A@125VDC | 250 mA | 125 V | 1000VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NATURAL | NYLON | 3.048 mm | 1/4-40 | SILVER | COPPER | NYLON | NON-ILLUMINATED | 2 | EPOXY TERMINAL SEALED | NO | SILVER | COPPER | SOLDER | 0.3 inch | 11.56 mm | 9.86 mm | 0.225 inch | 0.16 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | C & K COMPONENTS |