Filter Your Search
1 - 7 of 7 results
|
KLKD.125T
Littelfuse Inc
|
$14.8897 | Yes | Active | 600 V | 600 V | 125 mA | FAST | ELECTRIC FUSE | 100 kA | 240 s | CE; CSA; IEC; UL | 125 °C | -55 °C | 10x38mm | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.31 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||
|
KLKD.125H
Littelfuse Inc
|
$15.1574 | Yes | Active | 600 V | 600 V | 125 mA | FAST | ELECTRIC FUSE | 100 kA | 240 s | CE; CSA; IEC; UL | 125 °C | -55 °C | 10x38mm | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.31 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||
|
KLKD12
Littelfuse Inc
|
Check for Price | Yes | Active | 600 V | 600 V | 12 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 10000A | 100 kA | CE; CSA; UL | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.31 mm | LITTELFUSE INC | unknown | EAR99 | |||||||||
|
KLKD12-R
Littelfuse Inc
|
Check for Price | Active | 600 V | 600 V | 12 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 10000A | 100 kA | CE; UL | INLINE/HOLDER | NO | END CAP | 38.86 mm | 10.31 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||
|
KLKD.125
Littelfuse Inc
|
Check for Price | Active | 600 V | 600 V | 125 mA | FAST | ELECTRIC FUSE | 100 kA | 240 s | CE; CSA; IEC; UL | 125 °C | -55 °C | 10x38mm | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.31 mm | LITTELFUSE INC | unknown | EAR99 | |||||||
|
KLKD1/2
Littelfuse Inc
|
Check for Price | Active | 600 V | 600 V | 500 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 50000 A | 141 µs | 100 kA | CSA, UL | 125 °C | -55 °C | 10x38mm | INLINE/HOLDER | BULK | NO | END CAP | 38.1 mm | 10.31 mm | LITTELFUSE INC | unknown | EAR99 | |||||
|
KLKD1/2-R
Littelfuse Inc
|
Check for Price | Active | 600 V | 600 V | 500 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 50000 A | 141 µs | 100 kA | CE, UL | 125 °C | -55 °C | 10x38mm | INLINE/HOLDER | BULK | NO | TAB/BLADE | 38.1 mm | 10.31 mm | LITTELFUSE INC | unknown | EAR99 |