Parametric results for: KLKD01.5 under Electric Fuses

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: klkd015
Select parts from the table below to compare.
Compare
Compare
KLKD01.5T
Littelfuse Inc
$14.8897 Yes Active 600 V 600 V 1.5 A FAST ELECTRIC FUSE 100 kA 240 s CE; CSA; IEC; UL 125 °C -55 °C 10x38mm INLINE/HOLDER NO END CAP 38.1 mm 10.31 mm LITTELFUSE INC unknown EAR99 LITTELFUSE
KLKD015.H
Littelfuse Inc
$15.1574 Yes Active 600 V 600 V 15 A FAST ELECTRIC FUSE 100 kA 240 s CE; CSA; IEC; UL; VDE 125 °C -55 °C 10x38mm INLINE/HOLDER NO END CAP 38.1 mm 10.31 mm LITTELFUSE INC unknown EAR99
KLKD01.5H
Littelfuse Inc
$15.1574 Yes Active 600 V 600 V 1.5 A FAST ELECTRIC FUSE 100 kA 240 s CE; CSA; IEC; UL 125 °C -55 °C 10x38mm INLINE/HOLDER NO END CAP 38.1 mm 10.31 mm LITTELFUSE INC unknown EAR99
KLKD015.HXR
Littelfuse Inc
$19.1026 Yes Active 600 V 600 V 15 A FAST ELECTRIC FUSE 100 kA 240 s CE; CSA; IEC; UL 125 °C -55 °C 10x38mm THROUGH HOLE NO TAB/BLADE 38.1 mm 10.31 mm LITTELFUSE INC unknown EAR99
KLKD015.T
Littelfuse Inc
$23.1024 Yes Active 600 V 600 V 15 A FAST ELECTRIC FUSE 100 kA 240 s CE; CSA; IEC; UL; VDE 125 °C -55 °C 10x38mm INLINE/HOLDER NO END CAP 38.1 mm 10.31 mm LITTELFUSE INC compliant EAR99 LITTELFUSE
KLKD01.5
Littelfuse Inc
Check for Price Active 600 V 600 V 1.5 A FAST ELECTRIC FUSE 100 kA 240 s CE; CSA; IEC; UL 125 °C -55 °C 10x38mm INLINE/HOLDER NO END CAP 38.1 mm 10.31 mm LITTELFUSE INC unknown EAR99
KLKD015.
Littelfuse Inc
Check for Price Obsolete 600 V 600 V 15 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 600 VDC: 10000 A 100 kA CSA; UL INLINE/HOLDER NO END CAP 38.1 mm 10.31 mm LITTELFUSE INC unknown EAR99
KLKD015
Littelfuse Inc
Check for Price Yes Active 600 V 600 V 15 A FAST ELECTRIC FUSE 100 kA 240 s CE; CSA; IEC; UL; VDE 125 °C -55 °C 10x38mm INLINE/HOLDER NO END CAP 38.1 mm 10.31 mm LITTELFUSE INC unknown EAR99
KLKD015-R
Littelfuse Inc
Check for Price Active 600 V 600 V 15 A FAST ELECTRIC FUSE 100 kA 240 s CE; CSA; IEC; UL 125 °C -55 °C 10x38mm THROUGH HOLE NO TAB/BLADE 38.1 mm 10.31 mm LITTELFUSE INC unknown EAR99