Filter Your Search
1 - 5 of 5 results
|
KLDR.500HXP
Littelfuse Inc
|
$21.0570 | Yes | Yes | Active | 600 V | 300 V | 500 mA | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | 12 s | CE; CSA; UL | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 38.1 mm | 10.3 mm | LITTELFUSE INC | ROHS COMPLIANT | not_compliant | EAR99 | LITTELFUSE | ||
|
KLDR.500TXP
Littelfuse Inc
|
$21.7907 | Yes | Yes | Active | 600 V | 300 V | 500 mA | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | 12 s | CE; CSA; UL | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 38.1 mm | 10.3 mm | LITTELFUSE INC | ROHS COMPLIANT | not_compliant | EAR99 | LITTELFUSE | ||
|
KLDR.500
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 600 V | 300 V | 500 mA | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | 12 s | CE; CSA; UL | INLINE/HOLDER | NO | Nickel (Ni) | END CAP | 38.1 mm | 10.3 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | |||||
|
KLDR.500T
Littelfuse Inc
|
Check for Price | No | No | Obsolete | 600 V | 300 V | 500 mA | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BULK | NO | END CAP | 38.1 mm | 10.3 mm | LITTELFUSE INC | unknown | EAR99 | ||||||
|
KLDR.500H
Littelfuse Inc
|
Check for Price | No | No | Obsolete | 600 V | 300 V | 500 mA | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BULK | NO | END CAP | 38.1 mm | 10.3 mm | LITTELFUSE INC | unknown | EAR99 |