Filter Your Search
1 - 10 of 925 results
|
KL732ALBK82NJ
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 82 nH | 4.5 Ω | 5 % | YES | 200 MHz | 150 mA | 600 MHz | CERAMIC | 10 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
KL732ATE15NJ
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 1 Ω | 5 % | YES | 500 MHz | 300 mA | 2 GHz | CERAMIC | 25 | 0805 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Thick Film | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8504.50.80.00 | 0805 | |||
|
KL732BJTE100
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 2 Ω | 5 % | YES | 200 MHz | 200 mA | 400 MHz | 15 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
KL732BLTE2N2G
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 nH | 2 % | YES | 500 MHz | 500 mA | 3 GHz | 32 | RF INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
KL732B100J
KOA Speer Electronics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 1.9 Ω | 5 % | YES | 200 MHz | 250 mA | 470 MHz | ALUMINA CERAMIC | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
KL732BTTP47NG
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 2 Ω | 2 % | YES | 200 MHz | 400 mA | 1 GHz | CERAMIC | 25 | 1206 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
KL732BGTE27N
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 27 nH | 1 Ω | 2 % | YES | 200 MHz | 500 mA | 1.5 GHz | 25 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
KL732ATTB22NG
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 1.5 Ω | 2 % | YES | 500 MHz | 250 mA | 1 GHz | CERAMIC | 20 | 0805 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
KL732A68NG
KOA Speer Electronics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 3.5 Ω | 2 % | YES | 200 MHz | 150 mA | 700 MHz | ALUMINA CERAMIC | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
KL732ATBK82NG
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 nH | 4.5 Ω | 2 % | YES | 200 MHz | 150 mA | 600 MHz | CERAMIC | 10 | 0805 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 0805 |