Filter Your Search
1 - 1 of 1 results
|
KL32CTE180J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 3.3 Ω | 5 % | YES | 2.52 MHz | 120 mA | 27 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | 100 °C | -40 °C | Molded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | CHIP, 1210 | unknown | EAR99 | 8504.50.80.00 |