Filter Your Search
1 - 1 of 1 results
|
KKA050B1500KLJ000
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 150 Ω | 10 % | 5 W | THROUGH HOLE MOUNT | Axial | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 185 V | e3 | 350 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 27 mm | 6.4 mm | 25 mm | 6.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |