Filter Your Search
1 - 1 of 1 results
|
KIA78R05F
KEC
|
Check for Price | Yes | Obsolete | 12 V | 6 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.1 % | 1 | 5.12 V | 4.88 V | BIPOLAR | 2.4 % | R-PSSO-G5 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.6 mm | 2.75 mm | KEC CORP | TO-252 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |