Filter Your Search
1 - 8 of 8 results
|
KIA7824AF-RTF/PU
KEC
|
Check for Price | Active | 38 V | 27 V | 24 V | 2 V | 1.4 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.48 % | 0.48 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-PSSO-G2 | 125 °C | 85 °C | -40 °C | AEC-Q100 | 2 | PLASTIC/EPOXY | SOP | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.6 mm | 2.4 mm | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | 2020-01-09 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
KIA7824BF
KEC
|
Check for Price | Obsolete | 38 V | 27 V | 24 V | 1 A | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25 V | 23 V | BIPOLAR | 4.2 % | 125 °C | 2.3 mm | 6.1 mm | 6.6 mm | 2.5 mm | KEC CORP | DPAK-2/3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 2/3 | ||||||||||||||||||||||||||||
|
KIA7824API
KEC
|
Check for Price | Yes | Active | 38 V | 27 V | 24 V | 2 V | 1.4 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.48 % | 0.48 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-XSFM-T3 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10 mm | 19.2 mm | KEC CORP | TO-220IS, 3-PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-220IS | 3 | ||||||
|
KIA7824APC
KEC
|
Check for Price | Active | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||||||||||||||
|
KIA7824AP
KEC
|
Check for Price | Not Recommended | 38 V | 27 V | 24 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 40 V | 0.48 % | 0.48 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-XSFM-T3 | 150 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | KEC CORP | TO-220, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-220AB | 3 | |||||||||||||||
|
KIA7824API-RTF/PU
KEC
|
Check for Price | Active | 38 V | 27 V | 24 V | 2 V | 1.4 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.48 % | 0.48 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-XSFM-T3 | 125 °C | 85 °C | -40 °C | AEC-Q100 | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10 mm | 19.2 mm | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | 2020-01-09 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
KIA7824BPI
KEC
|
Check for Price | Obsolete | 38 V | 27 V | 24 V | 1 A | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25 V | 23 V | BIPOLAR | 4.2 % | 125 °C | KEC CORP | TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 3 | ||||||||||||||||||||||||||||||||
|
KIA7824AF
KEC
|
Check for Price | Active | 38 V | 27 V | 24 V | 2 V | 1.4 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.48 % | 0.48 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.6 mm | 2.4 mm | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-252 | 3 |