Filter Your Search
1 - 6 of 6 results
|
KIA7820APC
KEC
|
Check for Price | Active | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||||||||||||
|
KIA7820API
KEC
|
Check for Price | Active | 35 V | 23 V | 20 V | 2 V | 1.4 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.4 % | 0.4 % | 1 | 21 V | 19 V | BIPOLAR | 5 % | R-XSFM-T3 | Not Qualified | 125 °C | 85 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10 mm | 19.2 mm | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-220IS | 3 | |||||||
|
KIA7820API-RTF/PU
KEC
|
Check for Price | Active | 35 V | 23 V | 20 V | 2 V | 1.4 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.4 % | 0.4 % | 1 | 21 V | 19 V | BIPOLAR | 5 % | R-XSFM-T3 | 125 °C | 85 °C | -40 °C | AEC-Q100 | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10 mm | 19.2 mm | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 2020-01-09 | ||||||||
|
KIA7820AF-RTF/PU
KEC
|
Check for Price | Active | 35 V | 23 V | 20 V | 2 V | 1.4 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.4 % | 0.4 % | 1 | 21 V | 19 V | BIPOLAR | 5 % | R-PSSO-G2 | 125 °C | 85 °C | -40 °C | AEC-Q100 | 2 | PLASTIC/EPOXY | SOP | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.6 mm | 2.4 mm | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 2020-01-09 | |||||||
|
KIA7820AF
KEC
|
Check for Price | Active | 35 V | 23 V | 20 V | 2 V | 1.4 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.4 % | 0.4 % | 1 | 21 V | 19 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.6 mm | 2.4 mm | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-252 | 3 | ||||||
|
KIA7820AP
KEC
|
Check for Price | Not Recommended | 35 V | 23 V | 20 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 40 V | 0.4 % | 0.4 % | 1 | 21 V | 19 V | BIPOLAR | 5 % | R-XSFM-T3 | 150 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | KEC CORP | TO-220, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-220AB | 3 | KEC |