Filter Your Search
1 - 3 of 3 results
|
KIA431M-RTK/HU
KEC
|
Check for Price | Obsolete | KEC CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
KIA431MRTK/H
KEC
|
Check for Price | Obsolete | 2.495 V | 2.44 V | 36 V | 2.495 V | 2.44 V | 2.55 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | INDUSTRIAL | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.93 mm | 1.3 mm | KEC CORP | unknown | EAR99 | 8542.39.00.01 | SOT-23 | LSSOP, | 3 | ||
|
KIA431M-RTK/H
KEC
|
Check for Price | Obsolete | 2.495 V | 2.44 V | 36 V | 2.495 V | 2.44 V | 2.55 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | INDUSTRIAL | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.93 mm | 1.3 mm | KEC CORP | unknown | EAR99 | 8542.39.00.01 | LSSOP, |