Filter Your Search
1 - 9 of 9 results
|
KIA431BF-RTF
KEC
|
Check for Price | Active | KEC CORP | unknown | 2020-03-27 | ||||||||||||||||||||||||||||||||||||||
|
KIA431BF-RTF/HU
KEC
|
Check for Price | Active | KEC CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
KIA431BFRTF/H
KEC
|
Check for Price | Active | 2.495 V | 2.4825 V | 36 V | 2.495 V | 2.482 V | 2.507 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | INDUSTRIAL | R-PSSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.5 mm | SINGLE | 2.5 mm | 600 µm | KEC CORP | unknown | EAR99 | 8542.39.00.01 | SOT-89 | , | 3 | |||||||
|
KIA431BF
KEC
|
Check for Price | Active | 2.495 V | 2.4825 V | 2.5075 V | 100 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.19 ppm/°C | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 1.7 mm | 4.7 mm | 2.7 mm | KEC CORP | unknown | EAR99 | 8542.39.00.01 | , TO-243 | ||||||||
|
KIA431BF-RTF/PS
KEC
|
Check for Price | Active | THREE TERMINAL VOLTAGE REFERENCE | KEC CORP | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||
|
KIA431BF-RTF/H
KEC
|
Check for Price | Active | 2.495 V | 2.4825 V | 36 V | 2.495 V | 2.482 V | 2.507 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | INDUSTRIAL | R-PSSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.5 mm | SINGLE | 2.5 mm | 600 µm | KEC CORP | unknown | EAR99 | 8542.39.00.01 | , | |||||||||
|
KIA431B-F/H
KEC
|
Check for Price | Active | TWO TERMINAL VOLTAGE REFERENCE | KEC CORP | unknown | 2019-01-31 | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||
|
KIA431BF-RTF/P
KEC
|
Check for Price | Active | 2.495 V | 2.4825 V | 36 V | 2.495 V | 2.482 V | 2.507 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | INDUSTRIAL | R-PSSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.5 mm | SINGLE | 2.5 mm | 600 µm | KEC CORP | unknown | EAR99 | 8542.39.00.01 | , | |||||||||
|
KIA431BFRTF/P
KEC
|
Check for Price | Active | 2.495 V | 2.4825 V | 36 V | 2.495 V | 2.482 V | 2.507 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | INDUSTRIAL | R-PSSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.5 mm | SINGLE | 2.5 mm | 600 µm | KEC CORP | unknown | EAR99 | 8542.39.00.01 | SOT-89 | , | 3 |