Filter Your Search
1 - 1 of 1 results
|
KHAU-17A12N-120
TE Connectivity
|
$77.0156 | Yes | End Of Life | 120 V | 1.2 W | 3.9 kΩ | 5 A | 240 V | 28 V | 5 A | 10000000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 V | 10 mA | 102 V | 120 V | 5A@120VAC | 5A@28VDC | 100 mΩ | 1500 Vrms | 1000 Vrms | 100 MΩ | 13 ms | 6 ms | CSA; UL | 50 °C | 70 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | 8 | 4 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 21.8 mm | 38.1 mm | 28.2 mm | 28.2mm x 21.8mm x 34.9mm | 0.008001016002032004 inch | 45 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |