Filter Your Search
1 - 1 of 1 results
|
KGM56GR72D225KV
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.2 µF | 200 V | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 5.7 mm | 6.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX |