Parametric results for: KGM31AR73A472KU under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: kgm31ar73a472ku
Select parts from the table below to compare.
Compare
Part Number
KGM31AR73A472KU
Kyocera AVX Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 4.7 nF 1 kV 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 3.3 mm 1.6 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
Compare
KGM31AR73A472KU
Kyocera AVX Components
Check for Price Yes Active 4.7 nF 1 kV 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 3.3 mm 1.6 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20 Kyocera AVX