Parametric results for: KGM05AR71H332MH under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: kgm05ar71h332mh
Select parts from the table below to compare.
Compare
Part Number
KGM05AR71H332MH
Kyocera AVX Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 3.3 nF 50 V 20 % 0402 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1 mm 500 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
Compare
KGM05AR71H332MH
Kyocera AVX Components
Check for Price Buy Yes Active 3.3 nF 50 V 20 % 0402 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1 mm 500 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20